319-10-108-00-001000, Headers & Wire Housings

41 шт., срок 4-7 недель
4 370 руб.
от 10 шт.3 680 руб.
от 25 шт.3 180 руб.
1 шт. на сумму 4 370 руб.
Плати частями
от 1 094 руб. × 4 платежа
Номенклатурный номер: 8004596161
Артикул: 319-10-108-00-001000
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Target Connectors and Contacts

Mill-Max Target Connectors and Contacts for Spring-Loaded Products provide a convenient mating surface to connect with Mill-Max Spring-Loaded Connectors and Pins. The Target Connectors and Contacts are an ideal solution for applications requiring a conductive extension from the surface of one module up to another.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: 25
Housing Material: Polycyclohexylenedimethylene terephthalate(PCT)
Manufacturer: Mill-Max
Mounting Style: PCB Mount
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Voltage Rating: 150 V

Техническая документация

Datasheet
pdf, 575 КБ
Datasheet
pdf, 113 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.