826-22-016-00-005000, Headers & Wire Housings

826-22-016-00-005000, Headers & Wire Housings
Изображения служат только для ознакомления,
см. техническую документацию
46 шт., срок 4-7 недель
6 750 руб.
от 10 шт.5 660 руб.
от 25 шт.4 980 руб.
1 шт. на сумму 6 750 руб.
Плати частями
от 1 689 руб. × 4 платежа
Номенклатурный номер: 8004596242
Артикул: 826-22-016-00-005000
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Target Connectors and Contacts

Mill-Max Target Connectors and Contacts for Spring-Loaded Products provide a convenient mating surface to connect with Mill-Max Spring-Loaded Connectors and Pins. The Target Connectors and Contacts are an ideal solution for applications requiring a conductive extension from the surface of one module up to another.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 25
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 10 GOhms
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder Cup
Type: Spring-Loaded
Voltage Rating: 150 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.