827-22-010-10-004101, Headers & Wire Housings
![Фото 1/2 827-22-010-10-004101, Headers & Wire Housings](https://static.chipdip.ru/lib/080/DOC010080439.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/401/DOC007401211.jpg)
369 шт., срок 4-7 недель
2 500 руб.
от 10 шт. —
2 140 руб.
от 25 шт. —
1 790 руб.
от 120 шт. —
1 658.13 руб.
1 шт.
на сумму 2 500 руб.
Плати частями
от 625 руб. × 4 платежа
от 625 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
Target Connectors and ContactsMill-Max Target Connectors and Contacts for Spring-Loaded Products provide a convenient mating surface to connect with Mill-Max Spring-Loaded Connectors and Pins. The Target Connectors and Contacts are an ideal solution for applications requiring a conductive extension from the surface of one module up to another.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Manufacturer: | Mill-Max |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | 0827 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Spring Loaded |
Connector Type | Piston |
Contact Finish | Gold |
Contact Finish Thickness | 20.0Вµin (0.51Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Copper Alloy |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Contacts | 10 |
Number of Rows | 2 |
Package | Tube |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Row Spacing | 0.100"" (2.54mm) |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.