8369-0-15-15-34-27-04-0, Pin & Socket Connectors Receptacle With A Standard Tail
![Фото 1/2 8369-0-15-15-34-27-04-0, Pin & Socket Connectors Receptacle With A Standard Tail](https://static.chipdip.ru/lib/110/DOC027110228.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/461/DOC007461479.jpg)
673 шт., срок 4-7 недель
210 руб.
от 10 шт. —
170 руб.
от 100 шт. —
135 руб.
от 500 шт. —
110.12 руб.
1 шт.
на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Pin & Socket Connectors
Pin ReceptaclesMill-Max Pin Receptacles, also referred to as PCB sockets, micro-plugs, or connector jacks, are board-level connectors known for their reliability and versatility. The two-piece construction combination of a precision-machined outer shell and a stamped internal finger contact provides flexibility, quality, and reliability for critical applications. Mill-Max Pin Receptacles offer excellent performance under shock and vibration as well as a high mechanical life without degradation from insertion / withdrawal forces.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Socket(Female) |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Current Rating: | 8 A |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Manufacturer: | Mill-Max |
Mounting Angle: | Straight |
Mounting Style: | Press Fit |
Packaging: | Bulk |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Contacts |
Series: | 8369-0 |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Through Hole |
Accepts Pin Diameter | 0.032"" ~ 0.046"" (0.81mm ~ 1.17mm) |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
Contact Material | Beryllium Copper |
ECCN | EAR99 |
Flange Diameter | 0.090"" (2.29mm) |
HTSUS | 8536.69.4040 |
Length - Overall | 0.475"" (12.07mm) |
Mounting Hole Diameter | 0.084"" (2.13mm) |
Operating Temperature | -55В°C ~ 125В°C |
Package | Bulk |
Pin Hole Diameter | 0.064"" (1.63mm) |
RoHS Status | ROHS3 Compliant |
Socket Depth | 0.220"" (5.59mm) |
Tail Diameter | 0.030"" (0.76mm) |
Tail Type | Standard Tail |
Termination | Press-Fit |
Вес, г | 0.72 |
Техническая документация
Datasheet
pdf, 167 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.