857-10-012-10-051000, Headers & Wire Housings

3 шт., срок 4-7 недель
5 290 руб.
1 шт. на сумму 5 290 руб.
Плати частями
от 1 324 руб. × 4 платежа
Номенклатурный номер: 8004596274
Артикул: 857-10-012-10-051000
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Material: Brass Alloy
Contact Plating: Gold
Factory Pack Quantity: 64
Housing Colour: Black
Housing Gender: Male
Housing Material: Nylon
Insulation Resistance: 10000 MOhms
Manufacturer: Mill-Max
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.27 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded
Вес, г 8

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.