861-13-003-10-002000, Headers & Wire Housings

861-13-003-10-002000, Headers & Wire Housings
Изображения служат только для ознакомления,
см. техническую документацию
219 шт., срок 4-7 недель
2 460 руб.
от 10 шт.2 110 руб.
от 50 шт.1 860 руб.
от 100 шт.1 635.84 руб.
1 шт. на сумму 2 460 руб.
Плати частями
от 615 руб. × 4 платежа
Номенклатурный номер: 8004596280
Артикул: 861-13-003-10-002000
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded Connectors

Mill-Max Spring-Loaded Connectors are ideal for a wide range of applications, including portable data acquisition, mobile communications, medical, military equipment. The unique design delivers an ideal solution for situations in which establishing an electrical path between mating points is a challenge. Mill-Max Spring-Loaded Connectors are available in single- and double-row for use on a 2.54mm grid and offer a durability rating of 1M cycles.

Технические параметры

Brand: Mill-Max
Contact Gender: Socket(Female)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Mill-Max
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 1 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Series: 0861
Subcategory: Headers и Wire Housings
Termination Style: Solder
Type: Socket

Техническая документация

Datasheet
pdf, 295 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.