023003.5DRT1P, Cartridge Fuses 250V 2.5A Slo-Blo 2AG

023003.5DRT1P, Cartridge Fuses 250V 2.5A Slo-Blo 2AG
Изображения служат только для ознакомления,
см. техническую документацию
1500 шт., срок 5-7 недель
360 руб.
от 10 шт.320 руб.
от 25 шт.259 руб.
от 100 шт.205.22 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004596354
Артикул: 023003.5DRT1P
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Littelfuse
Current Rating: 3.5 A
Diameter: 4.7 mm
Factory Pack Quantity: 1500
Fuse Size / Group: 2AG(5 mm x 15 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 10 kA at 125 VDC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -60 C
Mounting Style: Board Mount
Packaging: Reel, Cut Tape
Product Category: Cartridge Fuses
Product Type: Glass Fuse
Product: Glass Fuses
Resistance: 31.2 mOhms
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 250 VAC
Voltage Rating DC: 125 VDC
Вес, г 2

Техническая документация

Datasheet
pdf, 945 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.