11AA02E48T-I/SN, EEPROM 2K, 256x8, 1.8V MAC Addressable
![11AA02E48T-I/SN, EEPROM 2K, 256x8, 1.8V MAC Addressable](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 25 шт. —
130 руб.
от 100 шт. —
112 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Semiconductors\Memory ICs\EEPROM
Serial EEPROM with Pre-Programmed MAC IDsMicrochip Technology 24AA02E48, 25AA02E48, and 11AA02E48 Serial EEPROM with Pre-Programmed MAC (Media Access Control) IDs are Electrically Erasable Programmable Read-Only Memory with built-in EUI-48™ and EUI-64™ compatible MAC addresses. Designed to be accessed via an I 2 C, SPI (Serial Peripheral Interface), or UNI/O® serial bus, these devices provide easy and inexpensive access to MAC addresses, and feature up to 1.5Kb of EEPROM that can be used for storing configuration and user settings, or as a scratch-pad area for buffering small amounts of data. The 24AA02E48, 25AA02E48, and 11AA02E48 Serial EEPROM eliminate the need for designers to burn a unique MAC address into every microcontroller (MCU), enabling quick integration, shorter time-to-market, and lower costs.
Технические параметры
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Interface Type: | UNI/O Bus |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 100 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 2 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Organisation: | 256x8 |
Package/Case: | SOIC-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | 11AA02E48 |
Subcategory: | Memory и Data Storage |
Supply Current - Max: | 5 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | UNI/O |
Вес, г | 0.19 |
Техническая документация
Datasheet
pdf, 405 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем