11AA160T-I/TT, EEPROM 16K 2048X8 1.8V SERIAL EE IND
![Фото 1/2 11AA160T-I/TT, EEPROM 16K 2048X8 1.8V SERIAL EE IND](https://static.chipdip.ru/lib/472/DOC018472445.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/854/DOC033854074.jpg)
98 руб.
от 100 шт. —
88 руб.
от 500 шт. —
77 руб.
от 3000 шт. —
66.86 руб.
1 шт.
на сумму 98 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\EEPROM
UNI/O™ Serial EEPROMsMicrochip Technology UNI/O™ Serial EEPROMs have a single I/O bus interface and are based on Microchip's UNI/O™ memory-device protocol. These devices can support any data rate from 10kHz to 100kHz and are available in a 3-pin SOT-23 package. The devices feature status registers, noise filtering, robust ESD protection for the highest reliability, and software write protection for 1/4, 1/2, or full array. The EEPROMs are ideal for use in portable/handheld and battery-powered devices in automotive, medical, consumer electronic, and industrial markets.
Технические параметры
Active Read Current - Max: | 3 mA |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | UNI/O Bus |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 100 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 16 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5 mA |
Operating Supply Voltage: | 1.8 V |
Organization: | 2 k x 8 |
Package / Case: | SOT-23-3 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | 11AA160 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 5 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | UNI/O |
Automotive | No |
Chip Density (bit) | 16K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | UNI/O Serial |
Lead Shape | Gull-wing |
Maximum Operating Frequency (MHz) | 0.1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 5 |
Organization | 2Kx8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем