24AA32AT-I/OT, EEPROM 32K 4K X 8 1.8V SERIAL EE IND
![Фото 1/4 24AA32AT-I/OT, EEPROM 32K 4K X 8 1.8V SERIAL EE IND](https://static.chipdip.ru/lib/939/DOC012939933.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/897/DOC007897766.jpg)
![](https://static.chipdip.ru/lib/475/DOC021475290.jpg)
![](https://static.chipdip.ru/lib/475/DOC021475299.jpg)
130 руб.
от 100 шт. —
120 руб.
от 500 шт. —
99 руб.
от 3000 шт. —
91.38 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\EEPROM
Microchip’s 24AA32A/24LC32A family of devices are 32 Kbit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Технические параметры
Access Time: | 3.5 us |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 32 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Organization: | 4 k x 8 |
Package / Case: | SOT-23-5 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 1.7 V to 5.5 V |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 400 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Automotive | No |
Chip Density (bit) | 32K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-I2C |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 3500 |
Maximum Operating Frequency (MHz) | 0.1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Organization | 4Kx8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 1.7 to 5.5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5|2.5|3.3 |
Data Retention | >200yr |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 1000ns |
Memory Size | 32kbit |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 4 |
Organisation | 4k x 8 bit |
Package Type | SOT-23 |
Programming Voltage | 1.7 → 5.5V |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем