24LC64T-E/OT, EEPROM 64K, 8Kx8 2.5V SER EE, EXT
![Фото 1/3 24LC64T-E/OT, EEPROM 64K, 8Kx8 2.5V SER EE, EXT](https://static.chipdip.ru/lib/939/DOC012939933.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/686/DOC034686529.jpg)
![](https://static.chipdip.ru/lib/814/DOC034814620.jpg)
160 руб.
от 25 шт. —
150 руб.
от 100 шт. —
137 руб.
от 3000 шт. —
114.97 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\EEPROM
The Microchip 24LC64T series is a 512K bit serial EEPROM that can be operated at voltage 1.7V with maximum standby currents of only 1 μA.
Технические параметры
Access Time: | 900 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +125 C |
Memory Size: | 64 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Organization: | 8 k x 8 |
Package / Case: | SOT-23-5 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 2.5 V to 5.5 V |
Series: | 24LC64 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Automotive Standard | AEC-Q100 |
Data Retention | 200yr |
Interface Type | Serial-2 Wire, Serial-I2C |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Random Access Time | 900ns |
Memory Size | 64kbit |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 8k |
Organisation | 8K x 8 bit |
Package Type | SOT-23 |
Pin Count | 5 |
Programming Voltage | 2.5 → 5.5V |
Automotive | Yes |
Chip Density (bit) | 64K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Organization | 8Kx8 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
PPAP | Yes |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 2.5 to 5.5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 3.3|5 |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем