25LC080A-I/SN, EEPROM 8k 1kx8 16B Pg -2.5V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 100 шт. —
170 руб.
от 500 шт. —
145 руб.
Добавить в корзину 1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\EEPROM
EEPROM 8k 1kx8 16B Pg -2,5 В
Технические параметры
Access Time: | 50 ns |
Brand: | Microchip Technology/Atmel |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 10 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 8 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Organisation: | 1 k x 8 |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory и Data Storage |
Supply Current - Max: | 6 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Automotive | No |
Chip Density (bit) | 8K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-SPI |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 100 |
Maximum Operating Frequency (MHz) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Current (mA) | 6 |
Organization | 1Kx8 |
Packaging | Tube |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | Yes |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Access Time | 50 ns |
Brand | Microchip Technology |
Data Retention | 200 Year |
Factory Pack Quantity | 100 |
Height | 1.25 mm(Min) |
Length | 4.9 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 10 MHz |
Maximum Operating Temperature | +85 C |
Memory Size | 8 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 6 mA |
Operating Supply Voltage | 2.5 V to 5.5 V |
Package / Case | SOIC-8 |
Product Category | EEPROM |
RoHS | Details |
Supply Current - Max | 6 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Unit Weight | 0.019048 oz |
Width | 3.9 mm |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 401 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем