25LC160B-I/SN, EEPROM 16k 2kx8 32B Pg-2.5V
![Фото 1/2 25LC160B-I/SN, EEPROM 16k 2kx8 32B Pg-2.5V](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/173/DOC004173992.jpg)
200 руб.
от 25 шт. —
180 руб.
от 100 шт. —
162 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\EEPROM
EEPROM Memory IC 16Kb (2K x 8) SPI 10MHz 8-SOIC
Технические параметры
Access Time: | 50 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 10 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 16 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Organisation: | 2 k x 8 |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory и Data Storage |
Supply Current - Max: | 6 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.32.00.51 |
Chip Density (bit) | 16K |
Organization | 2Kx8 |
Programmability | Yes |
Data Retention (Year) | 200(Min) |
Max. Access Time (ns) | 100 |
Maximum Operating Frequency (MHz) | 5 |
Interface Type | Serial-SPI |
Minimum Operating Supply Voltage (V) | 2.5 |
Typical Operating Supply Voltage (V) | 5|3.3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Operating Current (mA) | 6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Hardware Data Protection | Yes |
Packaging | Tube |
Pin Count | 8 |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Length | 4.9 |
Package Width | 3.9 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Base Product Number | 25LC160 -> |
Clock Frequency | 10MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Memory Format | EEPROM |
Memory Interface | SPI |
Memory Size | 16Kb (2K x 8) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Technology | EEPROM |
Voltage - Supply | 2.5V ~ 5.5V |
Write Cycle Time - Word, Page | 5ms |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем