DV330101, Power Management IC Development Tools Low Voltage PFC Development Kit

DV330101, Power Management IC Development Tools Low Voltage PFC Development Kit
Изображения служат только для ознакомления,
см. техническую документацию
133 500 руб.
1 шт. на сумму 133 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004597982
Артикул: DV330101

Описание

Engineering Development Tools\Power Management IC Development Tools
Engineering Development Tools
Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 80 VAC to 260 VAC
Manufacturer: Microchip
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: dsPIC33EP128GS806
Type: Power Factor Correction

Техническая документация

Datasheet
pdf, 4364 КБ