EVB-SEC1210-URT, Interface Development Tools Smart Card Bridge to UART Eval Brd

EVB-SEC1210-URT, Interface Development Tools Smart Card Bridge to UART Eval Brd
Изображения служат только для ознакомления,
см. техническую документацию
36 900 руб.
1 шт. на сумму 36 900 руб.
Плати частями
от 9 225 руб. × 4 платежа
Номенклатурный номер: 8004597995
Артикул: EVB-SEC1210-URT

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
Wireless Development Kits

Incorporate wireless connectivity and security to designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem including MPLAB X IDE, MPLAB XC C Compilers and much more.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: UART
Manufacturer: Microchip
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: SEC1210
Type: Smart Card Interface
Вес, г 250.1

Техническая документация

Datasheet EVB-SEC1210-URT
pdf, 3559 КБ