MCP14E4-E/SN, Gate Drivers 4.5A Dual MOSFET Driver
![Фото 1/3 MCP14E4-E/SN, Gate Drivers 4.5A Dual MOSFET Driver](https://static.chipdip.ru/lib/943/DOC013943371.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
700 руб.
от 100 шт. —
490 руб.
от 500 шт. —
415 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Gate Drivers
DRIVER, MOSFET, DUAL, 4A, 22V, 8SOIC; Driver Configuration:Low Side; Peak Output Current:4A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:46ns; Output Delay:50ns; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Device Type:MOSFET; Fall Time tf:30ns; Module Configuration:Low Side; No. of Channels:2Channels; No. of Drivers:2Drivers; No. of Outputs:2Outputs; Operating Temperature Range:-40В°C to +125В°C; Output Current + Max:4A; Output Resistance:2.5ohm; Output Voltage Max:17.975V; Output Voltage Min:0.025V; Power Dissipation Pd:665mW; Rise Time:30ns; Supply Voltage Range:4.5V to 18V; Termination Type:Surface Mount Device
Технические параметры
Brand: | Microchip Technology/Atmel |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Fall Time: | 18 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 750 uA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 4 A |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 665 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Qualification: | AEC-Q100 |
Rise Time: | 15 ns |
Series: | MCP14E4 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Logic Type | CMOS, TTL |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Current | 4 A |
Package Type | SOIC |
Pin Count | 8 |
Polarity | Non-Inverting |
Supply Voltage | 18V |
Topology | Low Side |
Automotive | Yes |
Input Logic Compatibility | TTLICMOS |
Maximum Fall Time - (ns) | 30 |
Maximum Operating Supply Voltage - (V) | 18 |
Maximum Power Dissipation - (mW) | 665 |
Maximum Rise Time - (ns) | 30 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Peak Output Current - (A) | 4(Typ) |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем