MCP1501-10E/SN, Voltage References High Prec Buffered Voltage Reference
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 100 шт. —
190 руб.
от 500 шт. —
155 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Voltage References
MCP1501 Buffered Voltage ReferencesMicrochip MCP1501 Buffered Voltage References are capable of sinking and sourcing 20mA of current. The voltage references are low-drift bandgap-based references. The bandgap uses chopper-based amplifiers, effectively reducing the drift to zero.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Initial Accuracy: | 0.1% |
Input Voltage: | 1.65 V to 5.5 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Maximum Output Voltage: | 1.025 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 140 uA |
Output Voltage: | 1.024 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 5.5 V |
Series: | MCP1501 |
Shunt Current - Max: | 20 mA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Current - Max: | 550 uA |
Temperature Coefficient: | 50 PPM/C |
Base Product Number | MCP1501 -> |
Current - Output | 20mA |
Current - Supply | 550ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 14ВµVrms |
Noise - 10Hz to 10kHz | 27ВµVrms |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Fixed |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
Reference Type | Series |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Temperature Coefficient | 50ppm/В°C |
Tolerance | В±0.1% |
Voltage - Input | 1.65V ~ 5.5V |
Voltage - Output (Min/Fixed) | 1.024V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.1% |
Lead Shape | Gull-wing |
Line Regulation | 50ppm/V |
Load Regulation | 70ppm/mA |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 20 |
Maximum Temperature Coefficient | 50ppm/°C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 1.024 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Topology | Series |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 30mA |
Maximum Output Voltage | 1.025 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 1.023 V |
Nominal Voltage | 1.02V |
Package Type | SOIC |
Width | 3.9mm |
Вес, г | 0.54 |
Техническая документация
Datasheet
pdf, 19903 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1171 КБ
Datasheet
pdf, 13972 КБ
Datasheet
pdf, 20007 КБ
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем