MCP1501-25E/SN, Voltage References High Prec Buffered Voltage Reference

Фото 1/2 MCP1501-25E/SN, Voltage References High Prec Buffered Voltage Reference
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 100 шт.190 руб.
от 500 шт.158 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004598079
Артикул: MCP1501-25E/SN

Описание

Power\Power Management ICs\Voltage References
MCP1501 Buffered Voltage References

Microchip MCP1501 Buffered Voltage References are capable of sinking and sourcing 20mA of current. The voltage references are low-drift bandgap-based references. The bandgap uses chopper-based amplifiers, effectively reducing the drift to zero.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 100
Initial Accuracy: 0.1%
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 2.052 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 140 uA
Output Voltage: 2.5 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 5.5 V
Series: MCP1501
Shunt Current - Max: 20 mA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 550 uA
Temperature Coefficient: 50 PPM/C
Initial Accuracy ±0.08%
Line Regulation 50 ppm/V
Load Regulation 40(Sink)ppm/mA, 70(Source)ppm/mA
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +125 °C
Maximum Output Current 30mA
Maximum Output Voltage 2.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 2.49 V
Mounting Type Surface Mount
Nominal Voltage 2.5V
Package Type SOIC
Pin Count 8
Reference Type Fixed
Topology Series
Width 3.9mm
Вес, г 0.54

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1171 КБ
Datasheet
pdf, 13972 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем