MCP1501-33E/SN, Voltage References High Prec Buffered Voltage Reference
![Фото 1/2 MCP1501-33E/SN, Voltage References High Prec Buffered Voltage Reference](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/902/DOC023902302.jpg)
250 руб.
от 100 шт. —
190 руб.
от 500 шт. —
158 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Voltage References
MCP1501 Buffered Voltage ReferencesMicrochip MCP1501 Buffered Voltage References are capable of sinking and sourcing 20mA of current. The voltage references are low-drift bandgap-based references. The bandgap uses chopper-based amplifiers, effectively reducing the drift to zero.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Initial Accuracy: | 0.1% |
Input Voltage: | 3.5 V to 5.5 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Maximum Output Voltage: | 3.3025 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 140 uA |
Output Voltage: | 3.3 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 5.5 V |
Series: | MCP1501 |
Shunt Current - Max: | 20 mA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Current - Max: | 550 uA |
Temperature Coefficient: | 50 PPM/C |
Initial Accuracy | ±0.08% |
Line Regulation | 50 ppm/V |
Load Regulation | 40(Sink)ppm/mA, 70(Source)ppm/mA |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 30mA |
Maximum Output Voltage | 3.3 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 3.29 V |
Mounting Type | Surface Mount |
Nominal Voltage | 3.3V |
Package Type | SOIC |
Pin Count | 8 |
Reference Type | Fixed |
Topology | Series |
Width | 3.9mm |
Fixed / Adjust / Prog | Precision |
Input Voltage | 5.5(V) |
Mounting | Surface Mount |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Current | 20(mA) |
Output Voltage (Max) | 3.3(V) |
Packaging | Rail/Tube |
Rad Hardened | No |
Reference Voltage Accuracy (Max) | 0.1% |
Temperature Coefficient | '50PPM/°C(ppm/°C)' |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем