MCP73833-NVI/UN, Battery Management Charge Management Controllers

MCP73833-NVI/UN, Battery Management Charge Management Controllers
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.300 руб.
от 25 шт.263 руб.
от 100 шт.237.98 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004598378
Артикул: MCP73833-NVI/UN

Описание

Power\Power Management ICs\Battery Management
MCP73xx Charge Management Controllers Microchip Technology MCP73xx Charge Management Controllers enhance the safety and efficiency of battery-powered applications by providing overvoltage protection, high-accuracy voltage regulation, and an integrated pass transistor. The Microchip Technology MCP73xx family provides specific charge algorithms for Li-Ion/Li-Polymer and LiFePO4 batteries to achieve optimal capacity and safety in the shortest charging time possible. These Microchip Technology Charge Management Controllers have a maximum input voltage of 18V and come with an OVP set point of 5.8V and 6.5V for the single-cell MCP73113 and MCP7314 and an OVP set point of 13V for the dual-cell MCP73213 and MCP73123. These devices also offer a variety of charging-voltage options for both Li-Ion and LiFePO4 batteries.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Microchip Technology
Factory Pack Quantity: 100
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.75 V to 6 V
Output Current: 1.2 A
Output Voltage: 4.35 V
Package/Case: MSOP-10
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Subcategory: PMIC-Power Management ICs
Type: Linear Charge Management
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем