DSC-TIMEFLASH2-KIT1, Clock & Timer Development Tools TimeFlash 2 Oscillat or Programming Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
99 150 руб.
1 шт.
на сумму 99 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
Engineering Development Tools Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: | 1 |
For Use With: | CMOS, HCSL, LVDS, LVPECL Outputs |
Manufacturer: | Microchip |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Programming Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MEMS Oscillator |
Type: | Clock Oscillator |
Contents | Cable, Programmer, Socket Cards, Software, Tweezer |
ECCN | 3A992A |
For Use With/Related Products | MEMS Oscillators |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Programming Kit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Техническая документация
Datasheet
pdf, 592 КБ