115857-HMC633LC4, RF Development Tools HMC633LC4 EVALUATION PCB ASSY
![Фото 1/2 115857-HMC633LC4, RF Development Tools HMC633LC4 EVALUATION PCB ASSY](https://static.chipdip.ru/lib/700/DOC027700972.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/953/DOC007953250.jpg)
195 600 руб.
1 шт.
на сумму 195 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 5.5 GHz to 17 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | HMC633G |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HMC633LC4 |
Type: | RF Amplifier |
Base Product Number | HMC633 -> |
ECCN | EAR99 |
For Use With/Related Products | HMC633LC4 |
Frequency | 5.5GHz ~ 17GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Amplifier |
Вес, г | 36.98 |