132032-HMC948LP3E, RF Development Tools HMC948LP3E Evaluation PCB
![Фото 1/2 132032-HMC948LP3E, RF Development Tools HMC948LP3E Evaluation PCB](https://static.chipdip.ru/lib/187/DOC027187136.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/950/DOC007950555.jpg)
277 000 руб.
1 шт.
на сумму 277 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
HMC948LP3E Sensor and Detector Interface Evaluation Board
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Logarithmic Detector |
Frequency: | 1 GHz to 23 GHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | HMC948 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HMC948LP3E |
Type: | RF Detector |
ECCN | EAR99 |
For Use With/Related Products | HMC948LP3E |
Frequency | 1GHz ~ 23GHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Log Detector |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Product Category | Interface Tools |
Supported Device | HMC948LP3E |
Supported Device Technology | Sensor and Detector Interface |
Вес, г | 318.2 |
Техническая документация
Datasheet
pdf, 652 КБ
Datasheet 132032-HMC948LP3E
pdf, 648 КБ