AD548JRZ, Operational Amplifiers - Op Amps LOW POWER BIFET OP AMP IC

Фото 1/3 AD548JRZ, Operational Amplifiers - Op Amps LOW POWER BIFET OP AMP IC
Изображения служат только для ознакомления,
см. техническую документацию
1 770 руб.
от 10 шт.1 470 руб.
от 98 шт.872 руб.
от 294 шт.739.92 руб.
1 шт. на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
Номенклатурный номер: 8004600977
Артикул: AD548JRZ
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Operational Amplifiers - Op Amps
Описание SOIC-8 OperatIonal AmplIfIer Характеристики
Категория Микросхема
Тип операционный усилитель
Монтаж SMD
Кол-во каналов 1
Мин.напряжение питания, В 4.5
Макс.напряжение питания, В 18
Корпус SO8

Технические параметры

Amplifier Type: Low Power Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 90 dB
Dual Supply Voltage: +/-5 V, +/-9 V, +/-12 V, +/-15 V
en - Input Voltage Noise Density: 30 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 98
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 10 pA
In - Input Noise Current Density: 0.0018 pA/sqrt Hz
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 200 uA
Output Current per Channel: 2.5 mA
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Series: AD548
Shutdown: No Shutdown
SR - Slew Rate: 1.8 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: +/-18 V
Supply Voltage - Min: +/-4.5 V
Technology: FET
Type: General Purpose Amplifier
Voltage Gain dB: 120 dB
Vos - Input Offset Voltage: 750 uV
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Input Offset Voltage Drift (uV/°C) 2
Lead Shape Gull-wing
Manufacturer Type Low Power Amplifier
Maximum Dual Supply Voltage (V) ±18
Maximum Input Bias Current (uA) 0.00002@±15V
Maximum Input Offset Current (uA) 0.00001@±15V
Maximum Input Offset Voltage (mV) 2@±15V
Maximum Operating Temperature (°C) 70
Maximum Power Dissipation (mW) 500
Maximum Quiescent Current (mA) 0.2@±15V
Minimum CMRR (dB) 70
Minimum CMRR Range (dB) 70 to 71
Minimum Dual Supply Voltage (V) ±4.5
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Number of Channels per Chip 1
Packaging Tube
Part Status NRND
PCB changed 8
Pin Count 8
Power Supply Type Dual
PPAP No
Process Technology BiFET
Shut Down Support No
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Commercial
Type Low Power Amplifier
Typical Dual Supply Voltage (V) ±5|±9|±12|±15
Typical Gain Bandwidth Product (MHz) 1
Typical Input Bias Current (uA) 0.000005@±15V
Typical Input Noise Voltage Density (nV/rtHz) 80@±15V
Typical Noninverting Input Current Noise Density (pA/rtHz) 0.0018@±15V
Typical Settling Time (ns) 8000
Typical Slew Rate (V/us) 1.8@±15V
Typical Voltage Gain (dB) 116.9
Вес, г 0.54

Техническая документация

Datasheet
pdf, 224 КБ
Datasheet
pdf, 211 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем