AD622ARZ-RL, Instrumentation Amplifiers SOIC LOW COST INSTRUMENTATION AMPLIFIER
![Фото 1/2 AD622ARZ-RL, Instrumentation Amplifiers SOIC LOW COST INSTRUMENTATION AMPLIFIER](https://static.chipdip.ru/lib/515/DOC006515952.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120740.jpg)
2 530 руб.
от 10 шт. —
2 170 руб.
от 25 шт. —
1 940 руб.
от 100 шт. —
1 564.52 руб.
1 шт.
на сумму 2 530 руб.
Плати частями
от 634 руб. × 4 платежа
от 634 руб. × 4 платежа
Посмотреть аналоги2
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Instrumentation Amplifiers
Amplifiers ADI SLP
Технические параметры
3 dB Bandwidth: | 1 MHz |
Amplifier Type: | Instrumentation Amplifier |
Bandwidth: | 1 MHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 103 dB |
Dual Supply Voltage: | 2.6 V to 18 V |
en - Input Voltage Noise Density: | 12 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Gain V/V: | 1 V/V to 1000 V/V |
Ib - Input Bias Current: | 2 nA |
Ios - Input Offset Current: | 2.5 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 20 kOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.3 mA |
Operating Supply Voltage: | 2.6 V to 18 V |
Output Current per Channel: | 18 mA |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 650 mW |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | AD622 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1.2 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 2.6 V |
Vos - Input Offset Voltage: | 60 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.005±15V |
Maximum Input Offset Voltage (mV) | 0.125±15V |
Maximum Input Resistance (MOhm) | 10000(Typ)±15V |
Maximum Operating Supply Voltage (V) | ±18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 650 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Maximum Voltage Gain (dB) | 60 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 66 |
Minimum CMRR Range (dB) | 95 to 105 |
Minimum Dual Supply Voltage (V) | ±2.6 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем