AD7321BRUZ-REEL7, Analog to Digital Converters - ADC 2-Channel,12-Bit+Sign Bipolar Input ADC

AD7321BRUZ-REEL7, Analog to Digital Converters - ADC 2-Channel,12-Bit+Sign Bipolar Input ADC
Изображения служат только для ознакомления,
см. техническую документацию
2 570 руб.
от 10 шт.2 210 руб.
от 25 шт.1 970 руб.
от 100 шт.1 591.27 руб.
1 шт. на сумму 2 570 руб.
Плати частями
от 644 руб. × 4 платежа
Номенклатурный номер: 8004601071
Артикул: AD7321BRUZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Architecture: SAR
Brand: Analog Devices
DNL - Differential Nonlinearity: -0.9 LSB/1.2 LSB
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain Error: +/-0.098%FSR
INL - Integral Nonlinearity: +/-1.1 LSB
Input Type: Differential/Pseudo-Differential/Single-Ended
Input Voltage: 10 V, +/-2.5 V/+/-5 V/+/-10 V
Interface Type: Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 2 Input/1 Input
Number of Channels: 2 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V, 15 V
Package/Case: TSSOP-14
Pd - Power Dissipation: 17 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 500 kS/s
Series: AD7321
SNR - Signal to Noise Ratio: 76 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V, 15 V
Supply Voltage - Min: 5 V, 15 V
Type: S/H ADC
Вес, г 0.14

Техническая документация

Datasheet
pdf, 663 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем