AD7572LPZ05, Analog to Digital Converters - ADC CMOS CONVERTER IC

AD7572LPZ05, Analog to Digital Converters - ADC CMOS CONVERTER IC
Изображения служат только для ознакомления,
см. техническую документацию
72 500 руб.
1 шт. на сумму 72 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004601101
Артикул: AD7572LPZ05
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analogue Supply Voltage: 5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: 39
Gain Error: +/-10 LSB
INL - Integral Nonlinearity: +/-0.5 LSB
Input Type: Single-Ended
Input Voltage: 5 V
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V, 15 V
Package/Case: PLCC-28
Packaging: Tube
Pd - Power Dissipation: 215 mW
Power Consumption: 135 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Internal
Resolution: 12 bit
Sample and Hold: No
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V, 15 V
Supply Voltage - Min: 5 V, 15 V
Вес, г 2

Техническая документация

Datasheet
pdf, 694 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем