AD7625BCPZ, Analog to Digital Converters - ADC 16-BIT 5MSPS ADC I.C

AD7625BCPZ, Analog to Digital Converters - ADC 16-BIT 5MSPS ADC I.C
Изображения служат только для ознакомления,
см. техническую документацию
15 240 руб.
от 10 шт.11 540 руб.
от 25 шт.10 570 руб.
от 50 шт.10 312.02 руб.
1 шт. на сумму 15 240 руб.
Плати частями
от 3 810 руб. × 4 платежа
Номенклатурный номер: 8004601103
Артикул: AD7625BCPZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Analog to Digital Converters (ADC, A/D)
Analog Devices Inc. Analog to Digital Converters (ADC, A/D) translate analog electrical signals for data processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Технические параметры

Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-AD7625EDZ
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 490
Gain Error: 20 LSB
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Differential
Input Voltage: +/-4.096 V
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.5 V, 5 V
Output Type: LVDS
Package / Case: LFCSP-32
Packaging: Tray
Pd - Power Dissipation: 145 mW
Power Consumption: 145 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 16 bit
Sample and Hold: No
Sampling Rate: 6 MS/s
Series: AD7625
SNR - Signal to Noise Ratio: 93 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 2.5 V, 5 V
Supply Voltage - Min: 2.5 V, 5 V
Вес, г 88.68

Техническая документация

Datasheet
pdf, 974 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем