AD7768-4BSTZ, Analog to Digital Converters - ADC 256ksps 4 ch wideband 24B SD-ADC

AD7768-4BSTZ, Analog to Digital Converters - ADC 256ksps 4 ch wideband 24B SD-ADC
Изображения служат только для ознакомления,
см. техническую документацию
7 510 руб.
от 10 шт.6 160 руб.
от 25 шт.5 480 руб.
от 100 шт.4 894.14 руб.
1 шт. на сумму 7 510 руб.
Плати частями
от 1 879 руб. × 4 платежа
Номенклатурный номер: 8004601123
Артикул: AD7768-4BSTZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
AD7768 24-Bit ADCs
Analog Devices AD7768 8-/4-Channel, 24-bit sigma-delta ( -∆) ADCs include an sigma-delta modulator and digital filter per channel to provide synchronized sampling of AC and DC signals. AD7768 ADCs offer a maximum 256kSPS ADC output data rate per channel. The AD7768 ADCs achieve a 108dB dynamic range up to a 110.8kHz input bandwidth. Typical performance ratings include ±2ppm integral nonlinearity (INL), ±50µV offset error, ±30ppm gain error, and 120dB total harmonic distortion (THD).

Технические параметры

Analog Supply Voltage: 2.25 V to 5 V, 5 V
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EVAL-AD7768-4FMCZ
Digital Supply Voltage: 1.8 V, 2.5 V to 3.3 V
Factory Pack Quantity: Factory Pack Quantity: 160
Features: Programmable Input Bandwidth/Sampling Rates
Input Type: Differential
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Output Type: Digital
Package / Case: LQFP-64
Packaging: Tray
Pd - Power Dissipation: 631 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Reference Voltage: 5 V
Resolution: 24 bit
Sampling Rate: 256 kS/s
Series: AD7768
SFDR - Spurious Free Dynamic Range: 128 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 107.5 dB
SNR - Signal to Noise Ratio: 111 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: -120 dB
Type: Simultaneous Sampling ADC
Вес, г 0.454

Техническая документация

Datasheet
pdf, 4257 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем