AD7851ARZ, Analog to Digital Converters - ADC 14 BIT SELF CALIBRATION ADC I.C.
![Фото 1/2 AD7851ARZ, Analog to Digital Converters - ADC 14 BIT SELF CALIBRATION ADC I.C.](https://static.chipdip.ru/lib/024/DOC012024063.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166886.jpg)
6 960 руб.
от 10 шт. —
5 710 руб.
от 25 шт. —
4 670 руб.
1 шт.
на сумму 6 960 руб.
Плати частями
от 1 740 руб. × 4 платежа
от 1 740 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analogue Supply Voltage: | 4.75 V to 5.25 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 4.75 V to 5.25 V |
DNL - Differential Nonlinearity: | +/-2 LSB |
Factory Pack Quantity: | 31 |
Gain Error: | +/-10 LSB |
INL - Integral Nonlinearity: | +/-2 LSB |
Input Type: | Pseudo-Differential |
Input Voltage: | 4.496 V/5 V, +/-2.248 V/+/-2.5 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package/Case: | SOIC-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 89.3 mW |
Power Consumption: | 63 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 14 bit |
Sample and Hold: | Yes |
Sampling Rate: | 333 kS/s |
SNR - Signal to Noise Ratio: | 77 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Architecture | SAR |
Base Product Number | AD7851 -> |
Configuration | S/H-ADC |
Data Interface | SPI |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Type | Pseudo-Differential |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 14 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 24-SOIC (0.295"", 7.50mm Width) |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 333k |
Supplier Device Package | 24-SOIC |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 5V |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, 3-Wire, SPI, QSPI) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±10LSB |
Input Signal Type | Pseudo-Differential |
Input Voltage | 4.496V/5V|±2.248V/±2.5V |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 89.25 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 14 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Polarity of Input Voltage | Unipolar|Bipolar |
PPAP | No |
Resolution | 14bit |
Sample and Hold | Yes |
Sampling Rate | 333ksps |
Signal to Noise Ratio | 79.5dB(Typ) |
Single-Ended Input | No |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Commercial |
Typical Power Dissipation (mW) | 63 |
Voltage Reference | Internal|External |
Voltage Supply Source | Analog and Digital |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем