AD7859ASZ-REEL, Analog to Digital Converters - ADC 12-BIT 8 CH.SERIAL 200 KSPS I.C.

AD7859ASZ-REEL, Analog to Digital Converters - ADC 12-BIT 8 CH.SERIAL 200 KSPS I.C.
Изображения служат только для ознакомления,
см. техническую документацию
5 770 руб.
от 10 шт.4 740 руб.
от 25 шт.4 520 руб.
от 100 шт.3 763.87 руб.
1 шт. на сумму 5 770 руб.
Плати частями
от 1 444 руб. × 4 платежа
Номенклатурный номер: 8004601140
Артикул: AD7859ASZ-REEL
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 3 V to 5.5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 3 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 800
Gain Error: +/-5 LSB
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Pseudo-Differential/Single-Ended
Input Voltage: 3 V/5 V, +/-1.5 V/+/-2.5 V
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 8 Input, 4 Input
Number of Channels: 8 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: PQFP-44
Pd - Power Dissipation: 30 mW
Power Consumption: 25 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 200 kS/s
Series: AD7859
SNR - Signal to Noise Ratio: 70 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 0.5

Техническая документация

Datasheet
pdf, 421 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем