AD7961BCPZ, Analog to Digital Converters - ADC 16-Bit, 5 MSPS PULSAR Differential ADC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 240 руб.
от 10 шт. —
8 250 руб.
от 25 шт. —
7 520 руб.
от 50 шт. —
6 761.44 руб.
1 шт.
на сумму 11 240 руб.
Плати частями
от 2 810 руб. × 4 платежа
от 2 810 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Chemical Analysis SolutionsAnalog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.
Технические параметры
Analog Supply Voltage: | 1.8 V, 5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.8 V, 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Input Type: | Differential |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 1.8 V, 5 V |
Output Type: | LVDS |
Package / Case: | LFCSP-32 |
Packaging: | Tray |
Pd - Power Dissipation: | 64.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Reference Voltage: | 4.096 V |
Resolution: | 16 bit |
Sampling Rate: | 5 MS/s |
Series: | AD7961 |
SNR - Signal to Noise Ratio: | 95.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 1.8 V, 5 V |
Supply Voltage - Min: | 1.8 V, 5 V |
Type: | Precision ADC |
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial|LVDS |
ECCN (US) | 3A991c.4. |
EU RoHS | Compliant |
Input Signal Type | Differential |
Input Type | Voltage |
Input Voltage | ±4.096|±5 |
Integral Nonlinearity Error | ±0.55LSB |
Lead Shape | No Lead |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 76.4 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 16 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 16bit |
Sample and Hold | No |
Sampling Rate | 5Msps |
Signal to Noise Ratio | 95.5dB(Typ) |
Single-Ended Input | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Commercial |
Typical Power Dissipation (mW) | 64.5 |
Voltage Reference | External |
Voltage Supply Source | Single |
Вес, г | 4.08 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем