AD8195ACPZ, Equalizers Front Panel HDMI Buffer
![Фото 1/3 AD8195ACPZ, Equalizers Front Panel HDMI Buffer](https://static.chipdip.ru/lib/213/DOC027213048.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/177/DOC004177713.jpg)
![](https://static.chipdip.ru/lib/863/DOC025863803.jpg)
1 700 руб.
от 10 шт. —
1 230 руб.
от 100 шт. —
972 руб.
от 250 шт. —
875.87 руб.
1 шт.
на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
от 425 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Equalizers
Data Path Management ADI SLP
Технические параметры
Brand: | Analog Devices |
Data Rate: | 250 Mb/s to 2.25 Gb/s |
Development Kit: | AD8195-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Package / Case: | LFCSP-40 |
Packaging: | Tray |
Pd - Power Dissipation: | 1047 mW |
Product Category: | Equalizers |
Product Type: | Equalizers |
Product: | Cable Equalizers |
Series: | AD8195 |
Subcategory: | Equalizers |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Product Category | HDMI/DVI Buffer with Equalization |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Pin Count | 40 |
Supplier Package | LFCSP EP |
Standard Package Name | CSP |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Length | 6 |
Package Width | 6 |
PCB changed | 40 |
Lead Shape | No Lead |
Applications | Consumer Video |
Base Product Number | AD8195 -> |
Control Interface | Parallel |
ECCN | EAR99 |
Function | Buffer |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tray |
Package / Case | 40-VFQFN Exposed Pad, CSP |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Standards | HDMI 1.3a |
Supplier Device Package | 40-LFCSP-VQ (6x6) |
Voltage - Supply | 3.0V ~ 3.6V |
IC Type | Video Buffer Amplifier IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Package Type | LFCSP |
Width | 6mm |
Category | Integrated Circuits(ICs) |
Family | Linear-Video Processing |
Online Catalog | Video Processing |
Standard Package | 1 |
Type | HDMI/DVI Buffer |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 498 КБ
Datasheet
pdf, 595 КБ
Datasheet AD8195ACPZ
pdf, 1033 КБ
Datasheet AD8195ACPZ
pdf, 592 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем