AD8345AREZ, Modulator / Demodulator HTSSOP 300-1000MHz Quadrature Modulator
![Фото 1/3 AD8345AREZ, Modulator / Demodulator HTSSOP 300-1000MHz Quadrature Modulator](https://static.chipdip.ru/lib/976/DOC010976512.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/238/DOC004238262.jpg)
![](https://static.chipdip.ru/lib/605/DOC035605072.jpg)
3 340 руб.
от 10 шт. —
2 950 руб.
от 25 шт. —
2 580 руб.
от 96 шт. —
2 161.81 руб.
1 шт.
на сумму 3 340 руб.
Плати частями
от 835 руб. × 4 платежа
от 835 руб. × 4 платежа
Описание
RF & Wireless\RF Integrated Circuits\Modulator / Demodulator
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP
Технические параметры
Brand: | Analog Devices |
Development Kit: | AD8345-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Interface Type: | LO |
Manufacturer: | Analog Devices Inc. |
Maximum Frequency: | 1000 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 140 MHz |
Minimum Operating Temperature: | -40 C |
Modulation Format: | Quadrature |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 65 mA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Modulator/Demodulator |
Product Type: | Modulator/Demodulator |
Series: | AD8345 |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | Si |
Type: | Modulator |
EU RoHS | Compliant |
ECCN (US) | 5A991.b |
Part Status | Active |
HTS | 8542.39.00.01 |
Device Type | Modulator |
Modulation Type | Quadrature |
Programmability | No |
Maximum I/Q Frequency (MHz) | 80 |
Typical Output Power (dBm) | 0.5 |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 5|3.3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (A) | 78 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Pin Count | 16 |
Supplier Package | TSSOP EP |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1 |
Package Length | 5 |
Package Width | 4.4 |
PCB changed | 16 |
Lead Shape | Gull-wing |
Category | RF/IF and RFID |
Current - Supply | 78mA |
Family | RF Modulators |
Function | Modulator |
LO Frequency | 250MHz ~ 1GHz |
Noise Floor | -155dBm/Hz |
Online Catalog | Modulators |
Output Power | 2dBm |
P1dB | 2.5dBm |
Package / Case | 16-TSSOP(0.173", 4.40mm Width)Exposed Pad |
RF Frequency | 140MHz ~ 1GHz |
Standard Package | 96 |
Test Frequency | 800MHz |
Voltage - Supply | 2.7 V ~ 5.5 V |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем