AD8350ARZ20-REEL7, RF Amplifier SOIC G=20dB LO DISTORT'N 1.2GHz Diff Amp
![Фото 1/4 AD8350ARZ20-REEL7, RF Amplifier SOIC G=20dB LO DISTORT'N 1.2GHz Diff Amp](https://static.chipdip.ru/lib/515/DOC006515952.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120740.jpg)
![](https://static.chipdip.ru/lib/098/DOC045098139.jpg)
![](https://static.chipdip.ru/lib/410/DOC022410370.jpg)
2 770 руб.
от 10 шт. —
2 380 руб.
от 25 шт. —
2 130 руб.
от 100 шт. —
1 713.85 руб.
1 шт.
на сумму 2 770 руб.
Плати частями
от 694 руб. × 4 платежа
от 694 руб. × 4 платежа
Посмотреть аналоги2
Описание
RF & Wireless\RF Integrated Circuits\RF Amplifier
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gain: | 20 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 5.9 dB |
Number of Channels: | 1 Channel |
OIP3 - Third Order Intercept: | 28 dBm |
Operating Frequency: | 1 GHz |
Operating Supply Current: | 28 mA |
Operating Supply Voltage: | 4 V to 11 V |
P1dB - Compression Point: | 1.8 dBm |
Package / Case: | SOIC-8 |
Product Category: | RF Amplifier |
Product Type: | RF Amplifier |
Series: | AD8350 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 11 V |
Supply Voltage - Min: | 4 V |
Technology: | Si |
Test Frequency: | 150 MHz |
Type: | General Purpose Amplifiers |
Base Product Number | AD8350 -> |
Current - Supply | 28mA |
ECCN | EAR99 |
Frequency | 0Hz ~ 1GHz |
Gain | 20dB |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Noise Figure | 5.9dB |
P1dB | -2.6dBm |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RF Type | Cellular |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Test Frequency | 250MHz |
Voltage - Supply | 5V ~ 10V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Bias Current (uA) | 15(Typ)@5V |
Maximum Input Offset Voltage (mV) | 1(Typ)@5V |
Maximum Input Resistance (MOhm) | 0.0002(Typ)@5V |
Maximum Operating Supply Voltage (V) | 11 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 400 |
Maximum Single Supply Voltage (V) | 11 |
Maximum Supply Voltage Range (V) | 10 to 15 |
Maximum Voltage Gain (dB) | 21 |
Maximum Voltage Gain Range (dB) | <35 |
Minimum CMRR (dB) | 52(Typ) |
Minimum CMRR Range (dB) | <60 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 45(Typ) |
Minimum Single Supply Voltage (V) | 4 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Output Type | Differential |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | Differential Amplifier |
Typical Single Supply Voltage (V) | 9|5 |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем