AD9129-EBZ, Data Conversion IC Development Tools Normal Mode Evaluation Board
![Фото 1/2 AD9129-EBZ, Data Conversion IC Development Tools Normal Mode Evaluation Board](https://static.chipdip.ru/lib/823/DOC025823987.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/499/DOC007499632.jpg)
137 800 руб.
1 шт.
на сумму 137 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Оценочная плата цифро-аналогового преобразователя (ЦАП) AD9129, 14 бит, 2,8 Гбит / с
Технические параметры
Brand: | Analog Devices |
Description/Function: | Evaluation board for normal mode evaluation |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AD9129 |
Interface Type: | LVDS |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 5 V, 8 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD9129 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD9129 |
Type: | DAC |
Base Product Number | AD9129 -> |
DAC Type | Current |
Data Interface | SPI |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Bits | 14 |
Number of DAC's | 1 |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 2.8G |
Settling Time | 13ns |
Supplied Contents | Board(s) |
Utilized IC / Part | AD9129 |
Вес, г | 318.4 |