AD9136BCPZ, Digital to Analog Converters - DAC Dual, 16-Bit, 2.8 GSPS, TxDAC+ Digital-to-Analog Converter

AD9136BCPZ, Digital to Analog Converters - DAC Dual, 16-Bit, 2.8 GSPS, TxDAC+ Digital-to-Analog Converter
Изображения служат только для ознакомления,
см. техническую документацию
32 590 руб.
Добавить в корзину 1 шт. на сумму 32 590 руб.
Плати частями
от 8 149 руб. × 4 платежа
Номенклатурный номер: 8004601291
Артикул: AD9136BCPZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
AD9136 16-Bit Dual DACs

Analog Devices Inc. AD9136 Dual, Digital-to-Analog Converters (DACs) are 16-bit, with high dynamic range and offer a maximum sample rate of 2.8GSPS to support a multicarrier generation over a very wide bandwidth. The DAC outputs are optimized to interface seamlessly with the ADRF6720 and ADRF670x analog quadrature modulators (AQMs). An optional 3-wire or 4-wire serial port interface (SPI) provides for programming/readback of many internal parameters.

Технические параметры

Analog Supply Voltage: 3.3 V
Architecture: Interpolation Filter
Brand: Analog Devices
Digital Supply Voltage: 1.2 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 168
INL - Integral Nonlinearity: +/-2 LSB
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Output Type: Voltage
Package / Case: LFCSP-88
Packaging: Tray
Pd - Power Dissipation: 1.74 W
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Voltage: 1.2 V
Resolution: 16 bit
Sampling Rate: 2.8 GS/s
Series: AD9136
Settling Time: 20 ns
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 1.14 V
Type: General Purpose
Вес, г 0.26

Техническая документация

Datasheet
pdf, 1854 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем