AD9222-65EBZ, Data Conversion IC Development Tools Octal 12 bit, 65 MSPS serial LVDS ADC EB

AD9222-65EBZ, Data Conversion IC Development Tools Octal 12 bit, 65 MSPS serial LVDS ADC EB
Изображения служат только для ознакомления,
см. техническую документацию
76 610 руб.
1 шт. на сумму 76 610 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004601303
Артикул: AD9222-65EBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 367.5 mA
Operating Supply Voltage: 1.7 V to 1.9 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9222
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9222
Type: ADC

Техническая документация

Datasheet
pdf, 2502 КБ