AD9268-125EBZ, Data Conversion IC Development Tools Dual 16 bit 125 high SNR ADC

AD9268-125EBZ, Data Conversion IC Development Tools Dual 16 bit 125 high SNR ADC
Изображения служат только для ознакомления,
см. техническую документацию
63 170 руб.
1 шт. на сумму 63 170 руб.
Плати частями
от 15 794 руб. × 4 платежа
Номенклатурный номер: 8004601316
Артикул: AD9268-125EBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 1
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 293 mA
Operating Supply Voltage: 1.7 V to 1.9 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9268
Type: ADC
Вес, г 432