AD9640ABCPZ-125, Analog to Digital Converters - ADC 14Bit 125Msps Dual 1.8V PB Free ADC

AD9640ABCPZ-125, Analog to Digital Converters - ADC 14Bit 125Msps Dual 1.8V PB Free ADC
Изображения служат только для ознакомления,
см. техническую документацию
39 340 руб.
1 шт. на сумму 39 340 руб.
Плати частями
от 9 835 руб. × 4 платежа
Номенклатурный номер: 8004601336
Артикул: AD9640ABCPZ-125
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 1.8 V
Architecture: Pipeline
Brand: Analog Devices
Digital Supply Voltage: 1.8 V
DNL - Differential Nonlinearity: +/-0.9 LSB
Factory Pack Quantity: Factory Pack Quantity: 260
Gain Error: +/-3%FSR
INL - Integral Nonlinearity: +/-5 LSB
Input Type: Differential
Input Voltage: 2 Vp-p
Interface Type: Parallel, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 2 Input
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Voltage: 1.8 V
Package / Case: LFCSP-64
Packaging: Tray
Pd - Power Dissipation: 1 W
Power Consumption: 750 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 14 bit
Sample and Hold: Yes
Sampling Rate: 125 MS/s
Series: AD9640
SNR - Signal to Noise Ratio: 72.1 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: S/H ADC
Вес, г 0.23

Техническая документация

Datasheet
pdf, 1151 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем