ADA4945-1CP-EBZ, Amplifier IC Development Tools High Speed, 0.1 V/?C Offset Drift, Fully Differential ADC Driver

ADA4945-1CP-EBZ, Amplifier IC Development Tools High Speed, 0.1 V/?C Offset Drift, Fully Differential ADC Driver
Изображения служат только для ознакомления,
см. техническую документацию
5 830 руб.
1 шт. на сумму 5 830 руб.
Плати частями
от 1 459 руб. × 4 платежа
Номенклатурный номер: 8004601397
Артикул: ADA4945-1CP-EBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
ADA4945-1CP-EBZ Amplifier Evaluation Board
Analog Devices Inc. ADA4945-1CP-EBZ Differential Amplifier Evaluation Board evaluates the performance of the ADA4945-1 high-speed fully differential ADC driver. The ADA4945-1 high speed, fully differential ADC driver has low-noise, low-distortion, and is a fully differential amplifier with two selectable power modes. The ADA4945-1CP-EBZ amplifier evaluation board can be configured to accept either a single-ended or differential input signal.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADA4945-1 Differential Amplifier
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Product: Evaluation Boards
Series: ADA4945-1
Subcategory: Development Tools
Tool Is For Evaluation Of: ADA4945-1
Type: Differential Amplifiers
Вес, г 106.9

Техническая документация

Datasheet
pdf, 1161 КБ