ADAU1372BCPZ, Interface - CODECs 4ADC/2DAC portable codec, mic in & HP

Фото 1/2 ADAU1372BCPZ, Interface - CODECs 4ADC/2DAC portable codec, mic in & HP
Изображения служат только для ознакомления,
см. техническую документацию
3 180 руб.
от 10 шт.2 730 руб.
от 25 шт.2 120 руб.
1 шт. на сумму 3 180 руб.
Плати частями
от 795 руб. × 4 платежа
Номенклатурный номер: 8004601406
Артикул: ADAU1372BCPZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Interface - CODECs
Interface & Isolation ADI SLP

Технические параметры

Brand: Analog Devices
Conversion Rate: 192 kHz
Development Kit: EVAL-ADAU1372Z
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADCs: 4 ADC
Number of DACs: 2 DAC
Operating Supply Voltage: 1.71 V to 3.63 V
Package / Case: LFCSP-40
Packaging: Tray
Product Category: Interface-CODECs
Product Type: CODECs
Product: Audio CODECs
Resolution: 24 bit
Series: ADAU1372
SNR - Signal to Noise Ratio: 102 dB
Subcategory: Interface ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.71 V
THD plus Noise: -90 dB
Type: Audio CODEC, Stereo
ADC/DAC Resolution (bit) 24
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Interface Type Serial(4-Wire, SPI)
Lead Shape No Lead
Maximum Operating Supply Voltage (V) 1.98|3.63
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 15.5(Typ)
Minimum Operating Supply Voltage (V) 1.045|1.71
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of ADC Inputs 4
Number of ADCs 4
Number of Channels 4ADC/2DAC
Number of DAC Outputs 2
Number of DACs 2
Packaging Tray
Part Status Active
PCB changed 40
Pin Count 40
Power Supply Type Analog|Digital
PPAP No
Signal to Noise Ratio (dB) 103
Standard Package Name CSP
Supplier Package LFCSP EP
Total Harmonic Distortion Plus Noise (THD+N) (dB) -90
Type PCM
Typical Operating Supply Voltage (V) 1.1|1.8
Вес, г 4.54

Техническая документация

Datasheet
pdf, 1424 КБ
Datasheet
pdf, 2001 КБ

Дополнительная информация

Калькуляторы группы «Кодеки интерфейсов»
Типы корпусов импортных микросхем