ADG1236YRUZ, Analog Switch ICs +/- 15V DUAL SPDT LOW CAP I.C.

ADG1236YRUZ, Analog Switch ICs +/- 15V DUAL SPDT LOW CAP I.C.
Изображения служат только для ознакомления,
см. техническую документацию
1 750 руб.
от 10 шт.1 550 руб.
от 25 шт.1 470 руб.
от 96 шт.1 142.38 руб.
Добавить в корзину 1 шт. на сумму 1 750 руб.
Номенклатурный номер: 8004601439
Артикул: ADG1236YRUZ
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Технические параметры

Brand: Analog Devices
Configuration: 2 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 96
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-16.5 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 90 ns
On Resistance - Max: 190 Ohms
On Time - Max: 150 ns
Package / Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 3.5 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG1236
Subcategory: Switch ICs
Supply Current - Max: 230 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 5 V
Switch Continuous Current: 25 mA
Brand Analog Devices
Configuration 2 x SPDT
Dual Supply Voltage +/-15 V
Factory Pack Quantity 96
Height 1.05 mm(Max)
Length 5 mm
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage +/-16.5 V
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage +/-5 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Switches 2 Switch
Off Time - Max 90 ns
On Resistance - Max 190 Ohms
On Time - Max 150 ns
Operating Supply Voltage 12 V
Package / Case TSSOP-16
Packaging Tube
Pd - Power Dissipation 3.5 mW
Product Category Analog Switch ICs
RoHS Details
Series ADG1236
Supply Current - Max 230 uA
Supply Type Single Supply, Dual Supply
Supply Voltage - Max 16.5 V
Supply Voltage - Min 5 V
Switch Continuous Current 25 mA
Switch Voltage - Max 15 V
Unit Weight 0.006102 oz
Width 4.4 mm
Вес, г 0.17

Техническая документация

Datasheet
pdf, 343 КБ
Datasheet
pdf, 363 КБ

Дополнительная информация

Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем