ADG1636BCPZ-REEL, Analog Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches

ADG1636BCPZ-REEL, Analog Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 10 шт.1 400 руб.
от 100 шт.1 100 руб.
от 250 шт.969.47 руб.
1 шт. на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
Номенклатурный номер: 8004601447
Артикул: ADG1636BCPZ-REEL
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices
Configuration: 2 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-8 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-3.3 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Off Time - Max: 228 ns
On Resistance - Max: 1.2 Ohms
On Time - Max: 148 ns
Package / Case: LFCSP-16
Pd - Power Dissipation: 4.5 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG1636
Subcategory: Switch ICs
Supply Current - Max: 360 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 16 V
Supply Voltage - Min: 3.3 V
Switch Continuous Current: 385 mA
Вес, г 0.04

Техническая документация

Datasheet
pdf, 435 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем