ADG513BNZ, Analog Switch ICs QUAD CMOS ANALOG SWITCH

ADG513BNZ, Analog Switch ICs QUAD CMOS ANALOG SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
3 120 руб.
от 10 шт.2 730 руб.
от 25 шт.2 450 руб.
1 шт. на сумму 3 120 руб.
Плати частями
от 780 руб. × 4 платежа
Номенклатурный номер: 8004601460
Артикул: ADG513BNZ
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Switches & Multiplexers ADI SLP

Технические параметры

Brand: Analog Devices
Configuration: 4 x SPST
Factory Pack Quantity: 25
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-5.5 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 4 Channel
Off Time - Max: 150 ns
On Resistance - Max: 50 Ohms
On Time - Max: 375 ns
Package/Case: PDIP-16
Packaging: Tube
Pd - Power Dissipation: 10 uW
Product Category: Analogue Switch ICs
Product Type: Analog Switch ICs
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 30 mA
Base Product Number ADG513 ->
Channel Capacitance (CS(off), CD(off)) 9pF, 9pF
Charge Injection 11pC
Crosstalk -85dB @ 1MHz
Current - Leakage (IS(off)) (Max) 100pA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 30Ohm (Typ)
Operating Temperature -40В°C ~ 85В°C (TA)
Package Tube
Package / Case 16-DIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-PDIP
Switch Circuit SPST - NO/NC
Switch Time (Ton, Toff) (Max) 200ns, 120ns (Typ)
Voltage - Supply, Dual (VВ±) В±4.5V ~ 5.5V
Voltage - Supply, Single (V+) 3V ~ 5.5V
Вес, г 2

Техническая документация

Datasheet
pdf, 139 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем