ADG513BRZ-REEL7, Analog Switch ICs QUAD CMOS ANALOG SWITCH

ADG513BRZ-REEL7, Analog Switch ICs QUAD CMOS ANALOG SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
3 020 руб.
от 10 шт.2 640 руб.
от 25 шт.2 370 руб.
от 100 шт.1 938.94 руб.
1 шт. на сумму 3 020 руб.
Плати частями
от 755 руб. × 4 платежа
Номенклатурный номер: 8004601461
Артикул: ADG513BRZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices
Configuration: 4 x SPST
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-5.5 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 150 ns
On Resistance - Max: 50 Ohms
On Time - Max: 375 ns
Package / Case: SOIC-16
Pd - Power Dissipation: 10 uW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG513
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Switch Continuous Current: 30 mA
Вес, г 0.67

Техническая документация

Datasheet
pdf, 140 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем