ADG5208FBCPZ-RL7, Multiplexer Switch ICs +/-55V OV Protection,+5V, +/-25V,8:1 Mux

ADG5208FBCPZ-RL7, Multiplexer Switch ICs +/-55V OV Protection,+5V, +/-25V,8:1 Mux
Изображения служат только для ознакомления,
см. техническую документацию
2 880 руб.
от 10 шт.2 530 руб.
от 25 шт.2 280 руб.
от 100 шт.1 878.77 руб.
1 шт. на сумму 2 880 руб.
Плати частями
от 720 руб. × 4 платежа
Номенклатурный номер: 8004601462
Артикул: ADG5208FBCPZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
Fault-Protected Switches & Multiplexers
Analog Devices Fault-Protected Switches & Multiplexers provide protection against overvoltage, power off, high ESD, and latch-up. These Analog Devices switches and multiplexers, optimized for robustness and protection, and offer high performance in industry-leading small packages. The devices protect themselves and are typically used at the edges of the PCB where overvoltage issues are likely to occur.

Технические параметры

Bandwidth: 200 MHz
Brand: Analog Devices
Configuration: 1x8:1
Dual Supply Voltage: +/-5 V to+/-22 V
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-22 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-9 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off Isolation - Typ: -75 dB
Off Time - Max: 150 ns
On Resistance - Max: 480 Ohms
On Time - Max: 260 ns
Operating Supply Voltage: 8 V to 44 V
Package / Case: LFCSP-16
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: ADG5208F
Subcategory: Switch ICs
Supply Current - Max: 2 mA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 40 V
Supply Voltage - Min: 9 V
Switch Voltage - Max: 44 V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 532 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем