ADG613YRUZ, Analog Switch ICs +/-5V Quad SPST, NO/NC with 1pC Qinj I.C.
![Фото 1/2 ADG613YRUZ, Analog Switch ICs +/-5V Quad SPST, NO/NC with 1pC Qinj I.C.](https://static.chipdip.ru/lib/976/DOC010976512.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/665/DOC001665062.jpg)
1 720 руб.
от 10 шт. —
1 440 руб.
от 25 шт. —
1 330 руб.
от 96 шт. —
1 074.80 руб.
1 шт.
на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
от 430 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Analog Switch ICs
Analog Switches & MultiplexersAnalog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.
Технические параметры
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-5.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2.7 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 40 ns |
On Resistance - Max: | 115 Ohms |
On Time - Max: | 65 ns |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 10 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG613 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Switch Continuous Current: | 10 mA |
-3db Bandwidth | 680MHz |
Base Product Number | ADG613 -> |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF |
Channel-to-Channel Matching (ΔRon) | 2Ohm |
Charge Injection | -0.5pC |
Crosstalk | -90dB @ 10MHz |
Current - Leakage (IS(off)) (Max) | 100pA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Multiplexer/Demultiplexer Circuit | 1:1 |
Number of Circuits | 4 |
On-State Resistance (Max) | 115Ohm |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tube |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-TSSOP |
Switch Circuit | SPST - NO/NC |
Switch Time (Ton, Toff) (Max) | 65ns, 40ns |
Voltage - Supply, Dual (VВ±) | В±2.7V ~ 5.5V |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V |
Диапазон Напряжения Питания | 2.7В до 5.5В, ±2.7В до±5.5В |
Количество Выводов | 16вывод(-ов) |
Количество Каналов | 4канал(-ов) |
Корпус Аналогового Переключателя | TSSOP |
Макс. Сопротивление Включенного Состояния | 290Ом |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -40 C |
Тип Аналогового Переключателя | SPST-NC, SPST-NO |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NC/NO |
Family | Switches, Multiplexers, Demultiplexers |
On-State Resistance | 380 Ohm |
Other Names | ADG613YRUZ-REEL7 |
Packaging | Tape & Reel(TR) |
Series | * |
Standard Package | 1 |
Type | Analog Switch |
Voltage - Supply, Single/Dual (±) | ±2.7 ~ 5.5V |
Voltage Supply Source | Single, Dual Supply |
Вес, г | 0.366 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем