ADG725BCPZ, Multiplexer Switch ICs 1.8V to 5.5V, D/D 16:1Mux I.C.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 690 руб.
от 10 шт. —
4 100 руб.
от 25 шт. —
2 930 руб.
от 100 шт. —
2 627.60 руб.
1 шт.
на сумму 4 690 руб.
Плати частями
от 1 174 руб. × 4 платежа
от 1 174 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
Switches & Multiplexers ADI SLP
Технические параметры
Bandwidth: | 34 MHz |
Brand: | Analog Devices |
Configuration: | 2x16:1 |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-2.75 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.25 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 16 Channel |
Off Isolation - Typ: | 72 dB |
On Resistance - Max: | 5.5 Ohms |
Operating Supply Voltage: | 5 V |
Package / Case: | LFCSP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 100 uW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG725 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Dual 16:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | No Lead |
Maximum Dual Supply Voltage (V) | ±2.75 |
Maximum Frequency (25°C) @ Vcc (MHz) | 34(Typ)@5V |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 11@3V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Bus to Bus (ns) | 53@5V|80@3V|75@±2.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.02@5.5V@-40C to 85C |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Multiplexer Architecture | 16:1 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 32 |
Number of Outputs per Chip | 2 |
Output Signal Type | Single |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Industrial |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±2.5 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Supply Current (mA) | 0.01@5.5V |
Category | Integrated Circuits(ICs) |
Circuit | 2x16 |
Current - Supply | 10µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Multiplexer |
Mounting Type | Surface Mount |
Online Catalog | Multiplexer/Demultiplexer |
On-State Resistance | 5.5 Ohm |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 48-VFQFN Exposed Pad, CSP |
PCN Assembly/Origin | Assembly Site Transfer 20/Mar/2014Assembly Site Revision B 10/Dec/2014Assembly Site Revision C 29/Apr/2015 |
Product Training Modules | Switch Fundamentals |
Standard Package | 1 |
Supplier Device Package | 48-LFCSP(7x7) |
Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5.5 V, ±2.5 V |
Voltage Supply Source | Single, Dual Supply |
Вес, г | 0.26 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем