ADG801BRMZ, Analog Switch ICs Single SPST, NO

Фото 1/3 ADG801BRMZ, Analog Switch ICs Single SPST, NO
Изображения служат только для ознакомления,
см. техническую документацию
1 020 руб.
от 10 шт.810 руб.
от 100 шт.625 руб.
от 250 шт.550.48 руб.
1 шт. на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
Номенклатурный номер: 8004601480
Артикул: ADG801BRMZ
Бренд: Analog Devices

Описание

Semiconductors\Switch ICs\Analog Switch ICs
Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices
Configuration: 1 x SPST
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off Time - Max: 15 ns
On Resistance - Max: 300 mOhms
On Time - Max: 45 ns
Package / Case: MSOP-8
Packaging: Tube
Pd - Power Dissipation: 5 uW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: ADG801
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Switch Continuous Current: 400 mA
-3db Bandwidth 12MHz
Base Product Number ADG801 ->
Channel Capacitance (CS(off), CD(off)) 180pF, 180pF
Charge Injection 50pC
Current - Leakage (IS(off)) (Max) 250pA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 300mOhm
Operating Temperature -40В°C ~ 125В°C (TA)
Package Tube
Package / Case 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-MSOP
Switch Circuit SPST - NO
Switch Time (Ton, Toff) (Max) 45ns, 15ns
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Диапазон Напряжения Питания 1.8В до 5.5В
Количество Выводов 8вывод(-ов)
Количество Каналов 1канал(-ов)
Корпус Аналогового Переключателя MSOP
Макс. Сопротивление Включенного Состояния 0.6Ом
Максимальная Рабочая Температура 125°C
Минимальная Рабочая Температура -40°C
Тип Аналогового Переключателя SPST-NC
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Category Integrated Circuits(ICs)
Circuit 1 x SPST-NO
Family Switches, Multiplexers, Demultiplexers
On-State Resistance 600 mOhm
Other Names ADG801BRMZ-REEL7
Packaging Tape & Reel(TR)
Series *
Standard Package 1
Type Analog Switch
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Voltage Supply Source Single Supply
Вес, г 0.14

Техническая документация

ADG801_802
pdf, 291 КБ
Datasheet
pdf, 295 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем